B&R 400 W, 200V, 480 V, 3 Phase, 1.6A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-834
- Mfr. Part No.:
- 8EI1X6MWSS0.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP177,268.42
(exc. VAT)
PHP198,540.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,268.42 |
*price indicative
- RS Stock No.:
- 681-834
- Mfr. Part No.:
- 8EI1X6MWSS0.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 1.6A | |
| Power Rating | 400W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 1.6A | ||
Power Rating 400W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance in motion control applications. This versatile drive supports a wide range of motor types and configurations, making it suitable for various industrial uses. With its Ability to handle mains input voltages from 110 to 230 VAC and a maximum installed load of 1 kVA, it ensures reliable operation even in demanding environments. The integration of SafeMOTION technology enhances safety and functionality, while the modular design allows for easy expansion and customisation. With comprehensive connectivity options, this servo drive is the Ideal choice for sophisticated automation systems.
Supports mains input voltage from 110 to 230 VAC for flexibility in installation
Max. installed load of 1 kVA ensures robust performance
Integrated SafeMOTION technology for enhanced safety in operation
Modular design enables easy expansion with plug-in modules
Output frequency up to 598 Hz, providing superior control over motor performance
Wide range of encoder interfaces compatible for versatile integration
Continuous current of 1.6 A per motor connection, Ideal for efficient motor operation
Overload and short-circuit protection enhance system reliability
IP20 protection class ensures operational durability in controlled environments
Lightweight at 3.2 kg for easier mounting and installation
Related links
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Siemens 400 W 480 V 1.6A Servo Drive
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
