B&R 400 W, 200V, 480 V, 3 Phase, 1.6A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-784
- Mfr. Part No.:
- 8EI1X6MWSS0.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP180,728.62
(exc. VAT)
PHP202,416.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,728.62 |
*price indicative
- RS Stock No.:
- 682-784
- Mfr. Part No.:
- 8EI1X6MWSS0.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 400W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 400W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in diverse automation applications. It operates efficiently with both single and three-phase input configurations, allowing flexible integration into existing systems. With a robust power capacity of up to 1 kVA, this servo drive supports SafeMOTION, ensuring enhanced safety for one-axis systems. It is Ideal for applications requiring high reliability and performance, contributing to improved productivity and operational efficiency across various industrial environments.
Supports single-phase input voltage from 110 to 230 VAC and three-phase configurations between 200 and 230 VAC
Maximises process efficiency with an impressive Peak output power of 1 kW and a continuous power capacity of 0.4 kW per motor connection
Features flexible Terminal connection options for easy installation and maintenance with wire sizes from 0.25 to 4 mm² available
Offers comprehensive safety features, including overload protection, short circuit protection, and safety functions certified up to SIL 2
Equipped with an integrated line filter meeting EN 61800-3 standards which ensuring compliance and reducing operational noise
Compatible with a variety of plug-in modules which enhancing versatility in application scenarios, including multiple encoder interfaces
Related links
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO 150 mm Stainless Steel Scissors
