B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-204
- Mfr. Part No.:
- 8EI4X5MWDS0.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP311,019.69
(exc. VAT)
PHP348,342.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP311,019.69 |
*price indicative
- RS Stock No.:
- 682-204
- Mfr. Part No.:
- 8EI4X5MWDS0.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to deliver exceptional performance in motion control systems. This innovative device features safeMOTION technology, ensuring safe operation without compromising on productivity. It seamlessly manages dual motor connections, providing precision in applications that demand reliability and efficiency. The drive supports various power configurations and is Ideal for integration with Advanced automation solutions, enhancing the overall functionality of your machinery.
Supports dual motor connections for enhanced operational efficiency
Integrated safeMOTION technology for improved safety in motion applications
Flexible input voltage range, adapting to both single and three-phase power supplies
Encapsulates Advanced protection features against overload and short-circuit conditions
Compact design allows for easy installation in restricted spaces
Compatible with various encoders, providing versatility in application scenarios
Robust thermal management ensures reliable performance across a wide temperature range
Designed with excellent electrical isolation which enhancing operational safety
Related links
- B&R 480 V Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
