B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-209
- Mfr. Part No.:
- 8EI4X5MWDS0.0B00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP299,808.29
(exc. VAT)
PHP335,785.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP299,808.29 |
*price indicative
- RS Stock No.:
- 682-209
- Mfr. Part No.:
- 8EI4X5MWDS0.0B00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 2-axis servo drive engineered to provide precise motion control with robust performance. This Advanced drive supports versatile configurations, offering seamless integration of multiple motor systems. Ideal for applications demanding high reliability, it features a comprehensive range of safety functions, ensuring adherence to the most stringent safety standards. The device operates across various mains input voltages, effectively managing energy consumption while sustaining powerful outputs of up to 5 kVA. The ACOPOS P3s intuitive design simplifies installation and maintenance, paving the way for efficient automated solutions in demanding industrial environments.
Supports up to two axes for synchronised motion control in complex systems
Integrated safety features, including SIL 2 and PL d functionality, enhance operational security
Wide mains voltage compatibility (110 to 230 VAC) with variable configurations adjusts effectively to regional power standards
Built-in line filter optimises electrical stability and reduces interference
Compact design facilitates easy mounting in space-constrained environments
Powerful outputs enable high-performance applications without compromising efficiency
Robust communication capabilities, including POWERLINK, ensure reliable networking and device integration
Flexible wiring options accommodate diverse installation setups while maintaining a clean and organised environment
Related links
- B&R 480 V Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
