B&R 400 W, 200V, 480 V, 3 Phase, 1.6A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-832
- Mfr. Part No.:
- 8EI1X6MWSS0.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP171,958.96
(exc. VAT)
PHP192,594.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,958.96 |
*price indicative
- RS Stock No.:
- 681-832
- Mfr. Part No.:
- 8EI1X6MWSS0.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 1.6A | |
| Power Rating | 400W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 1.6A | ||
Power Rating 400W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for seamless integration into automation systems, providing exceptional operational efficiency for motion control applications. With its capability to support a range of voltage inputs from 110 to 230 VAC, it caters effectively to diverse industrial environments. The servo drive designed for wall mounting, ensuring versatile installation options while optimising space utilisation. Its robust performance is underscored by features such as SafeMOTION for enhanced safety, making it Ideal for applications requiring precision and reliability. The intelligent design facilitates straightforward configuration and scalability, accommodating future expansion needs.
Supports both 1x 110-230 VAC and 3x 200-230 VAC input voltages for flexible connectivity
Provides SafeMOTION functionality which enhancing safety measures during operation
Accommodates a maximum installed load of 1 kVA which ensuring effective power management
Compact dimensions allow for efficient wall mounting and space optimisation
Integrated line filter contributes to compliance with EN 61800-3, category C3 which ensuring reliable operation
Fast switch-on intervals and up to 22 A inrush current ensure effective performance during start-up
Compatible with a variety of optional accessories, enabling customisation to meet specific application needs
Related links
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Siemens 400 W 480 V 1.6A Servo Drive
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
