B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-818
- Mfr. Part No.:
- 8EI017HWS10.0C00-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP298,842.30
(exc. VAT)
PHP334,703.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP298,842.30 |
*price indicative
- RS Stock No.:
- 681-818
- Mfr. Part No.:
- 8EI017HWS10.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R P3 servo drive designed for precise control of servo motors within industrial automation systems. This versatile unit accommodates three-phase power input ranging from 200 to 480 VAC, providing seamless operation in demanding environments. With an integrated digital multi-encoder Interface and support for various encoder types, the drive ensures optimal performance and accuracy in motion applications. Additionally, its Compact and robust design facilitates wall mounting, making it Ideal for space-constrained setups. Tailored for high efficiency, the drive also includes a setup for plug-in modules, enhancing its adaptability to specific automation requirements.
1 Digital multi-encoder Interface for flexible configuration
Supports multiple encoder types such as EnDat 2.2 and HIPERFACE DSL
Compact design allows for efficient wall mounting solutions
Operates effectively across a broad voltage input range of 200 to 480 VAC
Integrated protective measures against overload and short circuits enhance system safety
Heat dissipation features ensure reliable operation in high-temperature settings
Supports plug-in modules to expand functionality and adaptability
Compliance with CE and UL standards enhances reliability in industrial use
Related links
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
