B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-809
- Mfr. Part No.:
- 8EI017HWS10.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP297,006.45
(exc. VAT)
PHP332,647.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP297,006.45 |
*price indicative
- RS Stock No.:
- 681-809
- Mfr. Part No.:
- 8EI017HWS10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision control in Advanced motion applications. With support for a versatile range of configurations from 200 to 480 VAC, this drive ensures exceptional performance, seamlessly integrating into your systems. Featuring a digital multi-encoder Interface per axis, it delivers robust connectivity and reliable data transmission. The ACOPOS P3 designed for easy installation and optimisation, assuring maximum efficiency while meeting rigorous safety standards. Whether utilised for complex robotics or simple automated tasks, this servo drive is a reliable integration that enhances productivity and operational effectiveness in demanding environments.
Supports a mains input voltage range of 200 to 480 VAC, enabling flexibility in application
Features a digital multi-encoder interface, providing enhanced connectivity for precise position and speed control
Maximum load capacity of 18 kVA ensures high power efficiency for robust applications
Compact dimensions (66 mm width, 374 mm height) facilitate easy installation in space-constrained setups
Integrated line filter per EN 61800-3 for reduced electromagnetic interference and improved performance
Overload and short-circuit protections ensure safe operation even under demanding conditions
Configurable encoder power supply enhances compatibility with a variety of encoder types
Designed for ambient temperatures between -25°C to 55°C, suited for diverse operational environments
Related links
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- RS PRO 150 mm Stainless Steel Scissors
