B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-803
- Mfr. Part No.:
- 8EI017HWDS0.0301-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP499,140.41
(exc. VAT)
PHP559,037.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP499,140.41 |
*price indicative
- RS Stock No.:
- 681-803
- Mfr. Part No.:
- 8EI017HWDS0.0301-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers an Advanced solution for control systems requiring high performance and versatility. Designed for wall mounting, this robust drive supports multiple configurations, including 3x200-480 VAC input voltage and a maximum power dissipation of 26.4 kVA. It is equipped with two motor connections, each capable of delivering continuous power of up to 7 kW. With features such as SafeMOTION integration and various optional accessories, the ACOPOS P3 is Ideal for demanding applications in automation, ensuring precision and reliability in motion control tasks while meeting essential compliance standards.
Supports multiple input voltages from 3x 200 VAC to 480 VAC for flexible installation options
Maximum continuous power output of 14 kW for enhanced operational efficiency
Integrated SafeMOTION functions which ensuring safety in motion control applications
Equipped with slots for plug-in modules, allowing for customisation to specific needs
Compact design suitable for wall mounting, optimising space in control cabinets
Advanced thermal management through a well-designed airflow system which ensuring stable operation
Wide operating temperature range from -25°C to 55°C, accommodating diverse environments
High flexibility with extended support for display modules and various optional accessories
Related links
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
