B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-276
- Mfr. Part No.:
- 8EI017HWD10.D200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP502,434.96
(exc. VAT)
PHP562,727.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP502,434.96 |
*price indicative
- RS Stock No.:
- 681-276
- Mfr. Part No.:
- 8EI017HWD10.D200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive delivers exceptional performance and versatility in industrial automation applications. Designed for wall mounting, this servo drive integrates a digital multi-standard encoder Interface per axis, supporting 3-phase power inputs ranging from 200 to 480 VAC. It features a user-friendly design that simplifies installation while ensuring reliable operation with an output frequency capability of up to 598 Hz. The servo drive is certified for safety, compliance, and performance, making it suitable for complex motion control systems across diverse manufacturing environments.
Integrates seamlessly with Advanced digital multi-encoder interfaces for configurable operation
Supports multiple network configurations which ensuring compatibility with a wide range of systems
Offers a maximum continuous power of 14 kW, with robust performance under varying voltage conditions
Incorporates comprehensive safety measures, including overload and short-circuit protection
Features clear status indicators to facilitate real-time monitoring of operational conditions
Designed for efficient space utilisation, optimised for wall mounting installation
Ensures IP20 protection for reliable operation in diverse environmental settings
Supports a maximum ambient temperature of up to 55°C, enabling use in demanding applications
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
