B&R 18 kW, 200V, 480 V, 3 Phase, 44A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-131
- Mfr. Part No.:
- 8EI044HWSS0.0B00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP514,039.14
(exc. VAT)
PHP575,723.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP514,039.14 |
*price indicative
- RS Stock No.:
- 681-131
- Mfr. Part No.:
- 8EI044HWSS0.0B00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, specially designed for demanding industrial applications. Operating with three-phase power input of 200-480 VAC, this robust drive features a maximum continuous current of 44 A, making it Ideal for one-axis motion control tasks. It integrates seamlessly within a wide range of configurations, facilitating dynamic node allocation and offering essential safety features like SafeMOTION. Its flexible design accommodates various plug-in modules, allowing for tailored system enhancement. The drives capability to connect to diverse network types supports efficient operation across modern manufacturing environments, ensuring optimal performance and energy efficiency.
Supports dynamic node allocation which enhancing system versatility
Equipped with one slot for plug-in modules, enabling customisation for specific applications
Meets CE, UKCA, and UL cULus certifications for compliance and safety assurance
Maximises continuous power output of 30.5 kVA suitable for stringent operational demands
Built-in line filter reducing EMI emissions ensures smoother operation and less interference
Allows for a wide range of input voltages, providing flexibility in various environments
Integrated motor connection facilitates quick setup and reliable connectivity
Conditional power dissipation enhancing overall energy efficiency during operation
Related links
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
