B&R 18 kW, 200V, 480 V, 3 Phase, 44A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-127
- Mfr. Part No.:
- 8EI044HWSS0.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP518,286.43
(exc. VAT)
PHP580,480.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP518,286.43 |
*price indicative
- RS Stock No.:
- 681-127
- Mfr. Part No.:
- 8EI044HWSS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance motion control in industrial applications. It operates with a robust power supply, supporting three-phase voltage inputs ranging from 200 to 480 VAC. Designed for versatility, this drive accommodates a variety of configurations, allowing for seamless integration into various automation systems. Its Advanced features include Dynamic Node Allocation (DNA) and multiple safety certifications such as CE, UKCA, and UL, ensuring compliance with strict industrial standards. The drive is also equipped with an integrated line filter, enhancing its operational efficiency and reliability across diverse environments.
Dynamic Node Allocation (DNA) facilitates easy integration into automation networks
Supports mains input voltage from 200 to 480 VAC, catering to varying industrial standards
Equipped with a single slot for plug-in modules, allowing for customisation and scalability
Certified for safety with CE, UKCA, and UL approvals which ensuring reliable operation in critical environments
Max continuous power output of 30.5 kVA strengthens performance for demanding applications
Integrated line filter per EN 61800-3 aids in reducing electromagnetic interference
High energy efficiency ratings contribute to reduced operational costs
Multiple cooling configurations ensure optimal thermal management
Related links
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
