B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-004
- Mfr. Part No.:
- 8EI2X2HWT10.N700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP388,550.38
(exc. VAT)
PHP435,176.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP388,550.38 |
*price indicative
- RS Stock No.:
- 681-004
- Mfr. Part No.:
- 8EI2X2HWT10.N700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for Advanced motion control in industrial applications. It features a digital multi-standard encoder interface, enabling seamless integration with various encoders for precise positioning. This servo drive operates at a wide voltage range of 200 to 480 VAC, accommodating diverse system requirements. Built for flexibility, the unit supports up to three axes in a Compact wall-mounted design, ensuring efficient space utilisation in control cabinets. The integrated line filter ensures compliance with regulations, making it suitable for challenging industrial environments. Sturdy and reliable, it engineered to provide robust performance under demanding operating conditions.
Supports up to three axes for enhanced motion control capabilities
Digital multi-standard encoder Interface for versatile integration
Wide mains input voltage range of 200 to 480 VAC for application flexibility
Integrated line filter to comply with EN 61800-3 standards
Compact design facilitates convenient wall mounting and space savings
Max cable length for Terminal connections ensures installation adaptability
Overload and ground fault protection for enhanced safety and reliability
Designed to operate efficiently from -25°C to 55°C which ensuring reliability in diverse environments
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
