B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 680-991
- Mfr. Part No.:
- 8EI2X2HWT10.C500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP385,091.39
(exc. VAT)
PHP431,302.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP385,091.39 |
*price indicative
- RS Stock No.:
- 680-991
- Mfr. Part No.:
- 8EI2X2HWT10.C500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precise motion control in automation applications. Engineered to handle various power requirements, this drive features a digital multi-standard encoder Interface for each axis, allowing for seamless integration into modern production environments. With its robust design, it delivers exceptional performance with an installed load capacity of up to 7.5 kVA and handles input voltages from 200 to 480 VAC, ensuring reliability across diverse applications. The unit is complemented by user-friendly diagnostic LEDs, making monitoring and maintenance straightforward for users seeking operational efficiency.
1 digital multi-standard encoder Interface per Axis for enhanced motion feedback
Supports a broad range of mains input voltage from 200 VAC to 480 VAC ±10%
Integrated line filter capabilities to ensure compliance with EN 61800-3, category C3 which enhancing safety
Max. output frequency of 598 Hz, providing Rapid response capabilities for dynamic applications
Overload and short-circuit protection included to safeguard against electrical faults
Compact dimensions and wall-mountable design facilitate easy installation in various settings
Wide ambient temperature operation range which ensuring functionality from -25°C to 55°C
Includes status indicators for power and system readiness, simplifying operational oversight
Robust compatibility with B&R's motion control systems for an integrated automation solution
Flexible Terminal connections support various wire sizes, aiding installation versatility
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
