B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-981
- Mfr. Part No.:
- 8EI013HWS10.K600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP302,775.59
(exc. VAT)
PHP339,108.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302,775.59 |
*price indicative
- RS Stock No.:
- 680-981
- Mfr. Part No.:
- 8EI013HWS10.K600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision movement control in industrial applications. This versatile and robust product features a digital multi-standard encoder Interface per axis, allowing for seamless integration with multiple encoder types. With a power input range of 200-480 VAC and an installation load capacity of up to 13.5 kVA, it engineered to meet the demands of high-performance motion systems. The drive accommodates a variety of plug-in modules and accessories, providing tailored solutions for diverse operational needs while ensuring compliance with safety and efficiency standards.
Supports a 3x200 to 480 VAC input, facilitating broad operational versatility
Integrates up to 1 plug-in module, enabling customisation for specific applications
Boasts a Peak current output of 32.5 A, catering to dynamic load requirements
Incorporates overload and short circuit protection which ensuring reliable performance
Offers a 24 VDC power supply input which enhancing compatibility with additional components
Maintains IP20 protection level for indoor use, safeguarding against dust and contact
Works within an ambient temperature range from -25°C to 55°C, suitable for various conditions
Designed for quick installation with straightforward wiring and connection configurations
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
