B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-972
- Mfr. Part No.:
- 8EI013HWS10.0D01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP268,338.35
(exc. VAT)
PHP300,538.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP268,338.35 |
*price indicative
- RS Stock No.:
- 680-972
- Mfr. Part No.:
- 8EI013HWS10.0D01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision motion control in demanding industrial applications. With its capability to manage a digital multi-standard encoder Interface per axis, this robust servo drive supports configurations from 200 to 480 VAC, making it Ideal for a variety of setups. It engineered for wall mounting to optimise space and deliver efficient performance. The unit provides integrated overload and short circuit protection, ensuring operational safety and reliability in critical environments. Its Advanced features, combined with Compact dimensions, make it an excellent choice for enhancing automation efficiency.
Supports 3x 200-480 VAC input voltage range for versatile application compatibility
Integrated line filter enhances compliance with EN 61800-3 for reduced electromagnetic interference
Allows for multiple plug-in modules to cater to specific motion control needs
DC bus connection with high capacitance supports sustained high-power applications
On-board continuous power of 6.5 kW ensures efficient motor operation
User-friendly Terminal connections facilitate easy wiring and installation
Dedicated power supply for 24 VDC improves reliability and operational stability
Optimised for varied ambient temperatures, ranging from -25°C to 55°C, for enhanced environmental tolerance
Utilises flexible wiring to accommodate complex configurations and ensure maximum compatibility
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
