B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-970
- Mfr. Part No.:
- 8EI013HWS10.0C00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP264,879.38
(exc. VAT)
PHP296,664.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP264,879.38 |
*price indicative
- RS Stock No.:
- 680-970
- Mfr. Part No.:
- 8EI013HWS10.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for demanding automation applications. This innovative drive integrates Advanced technologies to support wall mounting in various industrial environments, featuring a robust digital multi-standard encoder Interface per axis. With a power range of 3x 200-480 VAC and a maximum current of 13 A, it ensures efficient and precise control of servo motors. The device is especially suited for setups requiring high reliability and Compact design, allowing engineers to achieve seamless integration within motion systems. Its exceptional thermal performance is complemented by a range of optional accessories, enabling tailored configurations to meet specific operational needs.
Supports an extensive power input range of 3x 200-480 VAC for versatile application compatibility
Maximum output current of 13 A enables efficient operation under varying load conditions
Equipped with a digital multi-standard encoder Interface for precise motor feedback
Wall mounting capability optimises space usage and facilitates installation in Compact environments
Features a quick start-up time and robust design which enhancing operational efficiency
Compliant with CE and UL standards which ensuring reliable performance in regulated environments
Integrated line filter per EN 61800-3 for reduced electromagnetic interference
Compatible with a range of optional accessories to tailor functionality to user specifications
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
