B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-969
- Mfr. Part No.:
- 8EI013HWS10.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP256,323.60
(exc. VAT)
PHP287,082.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP256,323.60 |
*price indicative
- RS Stock No.:
- 680-969
- Mfr. Part No.:
- 8EI013HWS10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R high-performance ACOPOS P3 servo drive designed for precise motion control in industrial applications. This robust device supports a wide input voltage range of 200 to 480 VAC, accommodating various power configurations for enhanced flexibility. With its Ability to connect digital multi-encoders and a single-axis configuration, it delivers superior control and efficiency, ensuring optimal machine performance. Built to industry standards, this servo drive integrates smoothly into modern automation systems, making it an essential component for anyone seeking reliAbility and scalAbility in motion control solutions.
Supports multiple network configurations, including TN-S and TN-C-S
Max. load capacity of 13.5 kVA ensures robust performance
Integrated line filter per EN 61800-3 increases electrical safety
Flexible Terminal connection for various wire sizes enhances versatility
Continuous power rating of 6.5 kW with options for derating under specific conditions
Compliant with CE, UL, and CSA standards for broader market access
Facilitates quick diagnostics and troubleshooting with integrated status indicators
Compact dimensions offer easy installation in space-constrained environments
Comprehensive protection features including overload and short-circuit safeguards
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
