B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-967
- Mfr. Part No.:
- 8EI013HWS10.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP273,222.61
(exc. VAT)
PHP306,009.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP273,222.61 |
*price indicative
- RS Stock No.:
- 680-967
- Mfr. Part No.:
- 8EI013HWS10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motor control and enhanced operational efficiency. It supports configurations with three-phase mains input of 200-480 VAC, accommodating a variety of industrial applications. The servo drive features an integrated digital multi-encoder Interface for flexible connectivity to diverse encoders, ensuring accurate feedback and responsiveness. With a maximum output current of 13 A and rated power dissipation of up to 13.5 kVA, it is Ideal for demanding motion control tasks, while the modular design allows for easy integration and maintenance, making it a reliable choice for modern automation systems.
Supports slot for flexible configurations with plug-in modules
Equipped with a digital multi-encoder Interface for versatile performance
Facilitates three-phase mains connections for extensive voltage range operations
Engineered for high efficiency with Peak power outputs of up to 16.25 kW
Integrates overload and short-circuit protection for enhanced safety
Designed for various installation elevations, accommodating up to 4000 m
Features a robust design with an IP20 degree of protection which ensuring durability in industrial environments
Supports a wide operating temperature range from -25°C to 55°C for reliable performance
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
