B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-966
- Mfr. Part No.:
- 8EI013HWS10.0500-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP270,992.92
(exc. VAT)
PHP303,512.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP270,992.92 |
*price indicative
- RS Stock No.:
- 680-966
- Mfr. Part No.:
- 8EI013HWS10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance applications requiring precise motion control. Engineered to handle a wide range of workloads, it features a Compact form factor while providing robust functionality. This servo drive incorporates a digital multi-encoder interface, ensuring flexible connectivity options to accommodate various motor configurations. The device supports mains input voltages between 200 and 480 VAC, making it adaptable to diverse operating conditions. Its exceptional efficiency and Advanced protective features make it an Ideal solution for automation tasks in dynamic environments.
One plug-in module slot allows for custom expansion and integration
Compliance with CE and UL standards ensuring safe operation
Integrated line filter per EN 61800-3 which enhancing electromagnetic compatibility
Mains connection capable of handling TN-S and TN-C-S configurations
Max inrush current of 50 A guarantees quick power-up capabilities
Flexible Terminal connections support a variety of wire sizes, optimising installation flexibility
A wide operating temperature range from -25°C to 55°C ensures reliable performance even in harsh conditions
High Peak power output of 16.25 kW supports demanding applications
Support for POWERLINK V2 controlled nodes facilitates seamless fieldbus integration
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
