Schneider Electric 1.5 kW Motion Servo Drive, 220V, 7A, Servo Motor Control, Encoder Feedback Function
- RS Stock No.:
- 588-839
- Mfr. Part No.:
- LXM26DU15M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP71,273.16
(exc. VAT)
PHP79,825.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,273.16 |
*price indicative
- RS Stock No.:
- 588-839
- Mfr. Part No.:
- LXM26DU15M3X
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motion Servo Drive | |
| Control Function | Servo Motor Control, Encoder Feedback | |
| Supply Voltage | 220V | |
| Current Rating | 7A | |
| Power Rating | 1.5kW | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 177mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, cULus, CSA, IEC 61800-5-1 | |
| Series | LXM26 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motion Servo Drive | ||
Control Function Servo Motor Control, Encoder Feedback | ||
Supply Voltage 220V | ||
Current Rating 7A | ||
Power Rating 1.5kW | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 177mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, cULus, CSA, IEC 61800-5-1 | ||
Series LXM26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 0.4 kW Motion Servo Drive 1 Phase Servo Motor Control, Encoder Feedback Function
- Schneider Electric 2 kW Motion Servo Drive 3 Phase Servo Motor Control, Encoder Feedback Function
- Schneider Electric 1 kW Motion Servo Drive 7A Servo Motor Control Function
- Schneider Electric 1.5 kW Motion Servo Drive 1 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 750 W Motion Servo Drive 4.5A Encoder Feedback Function
- Schneider Electric 400 W Motion Servo Drive 2.6A Encoder Feedback Function
- Schneider Electric 200 W Motion Servo Drive 1.5A Encoder Feedback Function
- Schneider Electric 50 W Motion Servo Drive 1 Phase Servo Motor Control, Encoder Feedback Function
