Schneider Electric 400 W Motion Servo Drive, 220V, 2.6A, Servo Motor Control, Encoder Feedback Function
- RS Stock No.:
- 588-836
- Mfr. Part No.:
- LXM26DU04M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP38,708.70
(exc. VAT)
PHP43,353.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,708.70 |
*price indicative
- RS Stock No.:
- 588-836
- Mfr. Part No.:
- LXM26DU04M3X
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motion Servo Drive | |
| Control Function | Servo Motor Control, Encoder Feedback | |
| Supply Voltage | 220V | |
| Current Rating | 2.6A | |
| Power Rating | 400W | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 146mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cULus, CE, IEC 61800-5-1, CSA | |
| Series | LXM26 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motion Servo Drive | ||
Control Function Servo Motor Control, Encoder Feedback | ||
Supply Voltage 220V | ||
Current Rating 2.6A | ||
Power Rating 400W | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 146mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cULus, CE, IEC 61800-5-1, CSA | ||
Series LXM26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 0.4 kW Motion Servo Drive 1 Phase Servo Motor Control, Encoder Feedback Function
- Schneider Electric 750 W Motion Servo Drive 4.5A Encoder Feedback Function
- Schneider Electric 200 W Motion Servo Drive 1.5A Encoder Feedback Function
- Schneider Electric 50 W Motion Servo Drive 1 Phase Servo Motor Control, Encoder Feedback Function
- Schneider Electric 1.5 kW Motion Servo Drive 7A Encoder Feedback Function
- Schneider Electric 2 kW Motion Servo Drive 3 Phase Servo Motor Control, Encoder Feedback Function
- Schneider Electric 0.75 kW Motion Servo Drive 1 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 100 W Motion Servo Drive 0.9A Servo Motor Control Function
