Schneider Electric 50 W Motion Servo Drive, 220V, 1 Phase, 1.6A, Servo Motor Control, Encoder Feedback Function
- RS Stock No.:
- 588-843
- Mfr. Part No.:
- LXM26DUA5M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP47,147.36
(exc. VAT)
PHP52,805.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,147.36 |
*price indicative
- RS Stock No.:
- 588-843
- Mfr. Part No.:
- LXM26DUA5M3X
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1 | |
| Product Type | Motion Servo Drive | |
| Control Function | Servo Motor Control, Encoder Feedback | |
| Supply Voltage | 220V | |
| Current Rating | 1.6A | |
| Power Rating | 50W | |
| Overall Length | 150mm | |
| Overall Width | 52mm | |
| Overall Depth | 155.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cULus, CSA, CE, IEC 61800-5-1 | |
| Series | LXM26 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1 | ||
Product Type Motion Servo Drive | ||
Control Function Servo Motor Control, Encoder Feedback | ||
Supply Voltage 220V | ||
Current Rating 1.6A | ||
Power Rating 50W | ||
Overall Length 150mm | ||
Overall Width 52mm | ||
Overall Depth 155.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cULus, CSA, CE, IEC 61800-5-1 | ||
Series LXM26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 750 W Motion Servo Drive 4.5A Encoder Feedback Function
- Schneider Electric 400 W Motion Servo Drive 2.6A Encoder Feedback Function
- Schneider Electric 200 W Motion Servo Drive 1.5A Encoder Feedback Function
- Schneider Electric 0.4 kW Motion Servo Drive 1 Phase Servo Motor Control, Encoder Feedback Function
- Schneider Electric 0.1 kW Motion Servo Drive 1 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 1.5 kW Motion Servo Drive 7A Encoder Feedback Function
- Schneider Electric 2 kW Motion Servo Drive 3 Phase Servo Motor Control, Encoder Feedback Function
- Schneider Electric 0.75 kW Motion Servo Drive 1 Phase Encoder Feedback, Servo Motor Control Function
