Schneider Electric 1 kW Motion Servo Drive, 220V, 7A, Encoder Feedback, Servo Motor Control Function
- RS Stock No.:
- 588-838
- Mfr. Part No.:
- LXM26DU10M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP62,623.97
(exc. VAT)
PHP70,138.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,623.97 |
*price indicative
- RS Stock No.:
- 588-838
- Mfr. Part No.:
- LXM26DU10M3X
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motion Servo Drive | |
| Control Function | Encoder Feedback, Servo Motor Control | |
| Supply Voltage | 220V | |
| Current Rating | 7A | |
| Power Rating | 1kW | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 177mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | LXM26 | |
| Standards/Approvals | CSA, IEC 61800-5-1, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motion Servo Drive | ||
Control Function Encoder Feedback, Servo Motor Control | ||
Supply Voltage 220V | ||
Current Rating 7A | ||
Power Rating 1kW | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 177mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series LXM26 | ||
Standards/Approvals CSA, IEC 61800-5-1, CE, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 1 kW Motion Servo Drive 1 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 1.5 kW Motion Servo Drive 7A Encoder Feedback Function
- Schneider Electric 0.1 kW Motion Servo Drive 1 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 4.5 kW Motion Servo Drive 3 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 1.5 kW Motion Servo Drive 1 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 3 kW Motion Servo Drive 3 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 0.75 kW Motion Servo Drive 1 Phase Encoder Feedback, Servo Motor Control Function
- Schneider Electric 100 W Motion Servo Drive 0.9A Servo Motor Control Function
