Omron Cable R88A Series Cable for Use with Servo Motors
- RS Stock No.:
- 214-7308
- Distrelec Article No.:
- 302-29-183
- Mfr. Part No.:
- R88A-CA1C003SF-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP22,102.92
(exc. VAT)
PHP24,755.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,102.92 |
*price indicative
- RS Stock No.:
- 214-7308
- Distrelec Article No.:
- 302-29-183
- Mfr. Part No.:
- R88A-CA1C003SF-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Servo Motors | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Servo Motors | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron 1S series servo motor power cable has 10 m length.
These cables are available in various lengths and are excellent quality
Related links
- Omron Power Cable R88A Series Cable for Use with 230 V Servo Motors
- Omron Encoder Cable R88A Series Cable for Use with 50 to 750 W Servo Motors
- Omron Brake Cable R88A Series Cable for Use with Servo Motors
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Cable R88A Series Cable for Use with Servo Motor
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V
- Omron Cable R88A Series Cable for Use with Servo Motors
- Omron Cable R88A Series Cable for Use with 1S Series
