Omron Cable R88A Series Cable for Use with Servo Motor
- RS Stock No.:
- 215-8241
- Distrelec Article No.:
- 302-29-213
- Mfr. Part No.:
- R88A-CRKC020NR-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP31,480.60
(exc. VAT)
PHP35,258.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,480.60 |
*price indicative
- RS Stock No.:
- 215-8241
- Distrelec Article No.:
- 302-29-213
- Mfr. Part No.:
- R88A-CRKC020NR-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Servo Motor | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Servo Motor | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron 20 m encoder cable is accessory for Accurax G5 series and used for 400V servo motor.
Compatible with G5-Series, For 100 V, 200 V, and 400 V servo motors of 3000, 2000, and 1000 rpm motors 1.0K and larger
Cable Type High-Flex
Applicable Robots Delta Robot
Related links
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with 200 V Servo Motor
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V
