Omron Cable R88A Series Cable for Use with G5 Series Servo Motor

Subtotal (1 unit)*

PHP64,217.95

(exc. VAT)

PHP71,924.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,217.95

*price indicative

RS Stock No.:
215-3375
Mfr. Part No.:
R88A-CAGD020BR-E
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Cable

Product Type

Cable

For Use With

G5 Series Servo Motor

Series

R88A

Standards/Approvals

No

The Omron G5 series servo encoder cables are compatible to servo motors which are compact and have IP67 degree of protection .

Cable length is 20 m

Power cable type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy