Omron Cable R88A Series Cable for Use with Servo Motors

Subtotal (1 unit)*

PHP37,095.40

(exc. VAT)

PHP41,546.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,095.40

*price indicative

RS Stock No.:
215-3384
Mfr. Part No.:
R88A-CAWA020S-DE
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Cable

For Use With

Servo Motors

Series

R88A

Standards/Approvals

No

The Omron servo motor cables are compatible to servo motors which are compact and have IP67 degree of protection .

Cable length is 20 m

Servo motor cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy