Omron Brake Cable R88A Series Cable for Use with Servo Motors
- RS Stock No.:
- 214-7326
- Mfr. Part No.:
- R88A-CAGA001-5SR-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP6,018.51
(exc. VAT)
PHP6,740.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,018.51 |
*price indicative
- RS Stock No.:
- 214-7326
- Mfr. Part No.:
- R88A-CAGA001-5SR-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Brake Cable | |
| Product Type | Cable | |
| For Use With | Servo Motors | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Brake Cable | ||
Product Type Cable | ||
For Use With Servo Motors | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron Smart Step 2/G-series brake cable has 1.5 m length. For servomotors from 50 to 750W with brake
It has communication high speed
Related links
- Omron Brake Cable R88A Series Cable for Use with Servo Motors
- Omron Brake Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor
- Omron Servo Brake Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Brake Cable R88A Series Cable for Use with 1S Series Servo Motor with 230 V
- Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motors
- Omron Power Cable R88A Series Cable for Use with 230 V Servo Motors
- Omron Encoder Cable R88A Series Cable for Use with 50 to 750 W Servo Motors
