Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 851-754
- Mfr. Part No.:
- EAMM-U-86-S60-87A-177
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP48,388.26
(exc. VAT)
PHP54,194.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,388.26 |
*price indicative
- RS Stock No.:
- 851-754
- Mfr. Part No.:
- EAMM-U-86-S60-87A-177
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo parallel kit functions as a reliable actuator enabling precise motion control. Designed for various mounting positions, it delivers consistent performance under diverse operational conditions.
Size of 86 allows for versatile installation
Operates effectively at a maximum rotational speed of 5000 rpm
Conforms to VDMA24364 zone III for LABS compliance
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217543
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2802742
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107722
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123501
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1362229
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803326
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217689
