Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 851-594
- Mfr. Part No.:
- EAMM-U-86-S60-60G-177
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP65,808.03
(exc. VAT)
PHP73,704.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,808.03 |
*price indicative
- RS Stock No.:
- 851-594
- Mfr. Part No.:
- EAMM-U-86-S60-60G-177
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo parallel kit designed to deliver optimal torque and operational efficiency across various industrial applications.
Size of 86 ensures compatibility with various mounting positions
Gear unit ratio of 11 facilitates direct drive applications
Max. rotational speed of 5000 rpm enhances operational flexibility
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217543
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803125
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803197
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107722
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107044
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217689
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1362229
