Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217543

Subtotal (1 unit)*

PHP53,972.42

(exc. VAT)

PHP60,449.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,972.42

*price indicative

RS Stock No.:
196-166
Mfr. Part No.:
EAMM-U-86-S62-70A-177
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

1217543

COO (Country of Origin):
DE
The Festo Parallel kit is designed to enhance your operational efficiency with exceptional performance. Crafted for versatility, it is capable of adapting to various mounting positions, making it an ideal choice for multiple applications.

Offers high speed operation while maintaining stability

Engineered to deliver consistent performance regardless of load

Provides a high level of protection against environmental factors

Features a lightweight construction without compromising on strength

Meets regulatory standards for environmentally conscious materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy