Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803125
- RS Stock No.:
- 195-045
- Mfr. Part No.:
- EAMM-U-86-D50-60G-102
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP69,402.72
(exc. VAT)
PHP77,731.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,402.72 |
*price indicative
- RS Stock No.:
- 195-045
- Mfr. Part No.:
- EAMM-U-86-D50-60G-102
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 2803125 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 2803125 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is designed for precision and reliability in demanding applications. Engineered to accommodate a variety of mounting positions, it provides flexible integration into existing systems while ensuring optimal operation.
Lightweight construction aids in simplifying the installation process
Quality assured with RoHS compliant materials for environmental safety
IP40 degree of protection ensures reliable performance in diverse conditions
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803197
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803326
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107044
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803073
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803325
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2802742
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107722
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1441042
