Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2802742

Subtotal (1 unit)*

PHP73,332.45

(exc. VAT)

PHP82,132.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,332.45

*price indicative

RS Stock No.:
195-047
Mfr. Part No.:
EAMM-U-86-D50-87A-102-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2802742

COO (Country of Origin):
DE
The Festo Parallel kit offers an exceptional blend of efficiency and reliability, designed for a diverse range of applications. Its robust construction ensures optimal performance under varying operational conditions, making it an ideal choice for both industrial and commercial environments.

Prevents moisture ingress with an IP65 degree of protection

Independent frictional torque ensures consistent performance across loads

Compact mass moment of inertia facilitates precise movements

Designed with RoHS compliance for environmentally conscious operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy