Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193E230

This image is representative of the product range

Subtotal (1 unit)*

PHP65,264.62

(exc. VAT)

PHP73,096.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,264.62

*price indicative

RS Stock No.:
828-452
Mfr. Part No.:
P5X193E230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Motor Accessory

Accessory Type

Motor Operator

For Use With

Circuit Breakers

Series

P5 Series

Standards/Approvals

CE

Model Number

P5X193E230

COO (Country of Origin):
KR
The Lovato Motor operator is designed for remote operation, providing an efficient solution for controlling equipment in various applications. Its versatility allows integration with IEC-compliant MCCBs.

Operates at a rated voltage of 230VAC / 220VDC, ensuring broad compatibility

Features a low rated current of ≤2A for energy efficiency

Delivers 20 mechanical operation cycles per hour, enhancing productivity

Has a quick average closing time of 700ms and opening time of 420ms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy