Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110
- RS Stock No.:
- 828-440
- Mfr. Part No.:
- P5X191E110
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP35,920.76
(exc. VAT)
PHP40,231.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,920.76 |
*price indicative
- RS Stock No.:
- 828-440
- Mfr. Part No.:
- P5X191E110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Motor Operator | |
| Product Type | Motor Accessory | |
| For Use With | Circuit Breakers | |
| Series | P5 Series | |
| Standards/Approvals | CE | |
| Model Number | P5X191E110 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Motor Operator | ||
Product Type Motor Accessory | ||
For Use With Circuit Breakers | ||
Series P5 Series | ||
Standards/Approvals CE | ||
Model Number P5X191E110 | ||
- COO (Country of Origin):
- KR
The Lovato Motor operator is designed for remote operation, ensuring reliable control and performance in various applications. This unit is Ideal for use with IEC-compliant MCCBs, providing robust functionality.
Rated operational voltage of 110VAC/DC for versatile use
Rated current up to 2A for efficient operation
Achieves 120 mechanical operation cycles per hour for high productivity
Average closing time of 350 MS ensures swift action
Related links
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193E230
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193D024
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193E110
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110
