Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024UL
- RS Stock No.:
- 828-444
- Mfr. Part No.:
- P5X192D024UL
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP57,996.19
(exc. VAT)
PHP64,955.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,996.19 |
*price indicative
- RS Stock No.:
- 828-444
- Mfr. Part No.:
- P5X192D024UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Motor Operator | |
| Product Type | Motor Accessory | |
| For Use With | Circuit Breakers | |
| Series | P5 Series | |
| Standards/Approvals | CE | |
| Model Number | P5X192D024UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Motor Operator | ||
Product Type Motor Accessory | ||
For Use With Circuit Breakers | ||
Series P5 Series | ||
Standards/Approvals CE | ||
Model Number P5X192D024UL | ||
- COO (Country of Origin):
- KR
The Lovato Motor operator is designed for remote operation, providing secure functionality for UL certified MCCBs and optimising performance in electrical systems.
Rated operational voltage of 24VDC ensures reliable performance
Rated current capacity of ≤2.5A meets efficient electrical requirements
Mechanical operation cycles of 60 per hour enhance operational efficiency
Average closing and opening times of 500ms and 350ms improve responsiveness
Related links
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E230UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110UL
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193E230
- Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191D024UL
