Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E230UL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP35,920.76

(exc. VAT)

PHP40,231.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,920.76

*price indicative

RS Stock No.:
828-442
Mfr. Part No.:
P5X191E230UL
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Motor Accessory

Accessory Type

Motor Operator

For Use With

Circuit Breakers

Series

P5 Series

Standards/Approvals

CE

Model Number

P5X191E230UL

COO (Country of Origin):
KR
The Lovato Motor operator enables remote operation for UL certified MCCBs, offering seamless control and safety in electrical applications, ensuring operational efficiency and reliability.

Rated operational voltage of 230VAC / 220VDC enhances versatility

Rated current of ≤0.5A aids in energy efficiency

Mechanical operation cycles of 120 cycles/hour provide Rapid response

Average closing and opening times of 350ms and 230ms ensure timely operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy