Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X193D024

Subtotal (1 unit)*

PHP65,264.62

(exc. VAT)

PHP73,096.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,264.62

*price indicative

RS Stock No.:
828-450
Mfr. Part No.:
P5X193D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Motor Operator

Product Type

Motor Accessory

For Use With

Circuit Breakers

Series

P5 Series

Standards/Approvals

CE

Model Number

P5X193D024

COO (Country of Origin):
KR
The Lovato Motor operator facilitates remote operation by providing reliable control for identification in various applications, ensuring effective management of mechanical systems.

Rated operational voltage of 24VDC for efficient performance

Rated current capacity of ≤5A to ensure optimum functionality

Mechanical operation cycles can reach up to 20 cycles per hour

Average closing and opening times are 700ms and 420ms respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy