Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V (size: 150 x 229
- RS Stock No.:
- 759-440
- Mfr. Part No.:
- VW3G22U402
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP16,056.84
(exc. VAT)
PHP17,983.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,056.84 |
*price indicative
- RS Stock No.:
- 759-440
- Mfr. Part No.:
- VW3G22U402
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Accessories | |
| Product Type | Fan Kit | |
| For Use With | Soft Starter ATS22 110 V (size: 150 x 229 x 356 mm) | |
| Series | Altistart 22 | |
| Standards/Approvals | SCIP | |
| Model Number | VW3G22U402 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Accessories | ||
Product Type Fan Kit | ||
For Use With Soft Starter ATS22 110 V (size: 150 x 229 x 356 mm) | ||
Series Altistart 22 | ||
Standards/Approvals SCIP | ||
Model Number VW3G22U402 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Fan kit designed for use with soft starters, enhancing cooling performance and efficiency in various applications.
Compatible with soft starter ATS22 110 V
Fan option size C, measuring 150 x 40 x 350 mm
Lightweight with a package weight of 2.035 kg
Contains one unit per package for ease of handling
Manufactured in China, ensuring global accessibility
Ideal for extensive operational reliability with an 18-month warranty
Related links
- Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V (size: 130 x 169
- Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V
- Schneider Electric Fan Kit Altistart Series Fan for Use with Soft starter ATS22 220 V
- Schneider Electric Cable Altivar Series Cable for Use with Altistart 22 Altivar 212 Series, Altivar
- Schneider Electric Choke Altistart Series Choke for Use with Variable Speed Drive
- Schneider Electric Motor Accessories Altivar Series Filter for Use with Altivar Process ATV900,VW3A46105
- Schneider Electric Motor Accessories Altivar Series Filter for Use with ATV930 Variable Speed Drive wall mount - 220
- Schneider Electric Motor Accessory
