Schneider Electric Motor Accessories Altivar Series Filter for Use with ATV930 Variable Speed Drive wall mount - 220
- RS Stock No.:
- 758-776
- Mfr. Part No.:
- VW3A5209
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,129,833.62
(exc. VAT)
PHP1,265,413.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,129,833.62 |
*price indicative
- RS Stock No.:
- 758-776
- Mfr. Part No.:
- VW3A5209
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter | |
| Accessory Type | Motor Accessories | |
| For Use With | ATV930 Variable Speed Drive wall mount - 220 kW | |
| Series | Altivar | |
| Standards/Approvals | EU RoHS | |
| Model Number | VW3A5209 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter | ||
Accessory Type Motor Accessories | ||
For Use With ATV930 Variable Speed Drive wall mount - 220 kW | ||
Series Altivar | ||
Standards/Approvals EU RoHS | ||
Model Number VW3A5209 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Sinus filter effectively enhances variable speed drives by reducing output voltage distortions and harmonics. Designed for high efficiency, it ensures optimal performance in conjunction with a range of Altivar drive models.
Rated current of 400 A, ensuring ample capacity for demanding applications
IP00 protection degree, making it suitable for installation within protected electrical enclosures
Engineered for operation in temperatures from –40 °C to +65 °C
Dimensions support Compact installation without compromising performance
Built to withstand vibration and shock, meeting rigorous IEC standards for durability
IP00 protection degree, making it suitable for installation within protected electrical enclosures
Engineered for operation in temperatures from –40 °C to +65 °C
Dimensions support Compact installation without compromising performance
Built to withstand vibration and shock, meeting rigorous IEC standards for durability
Related links
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 160 kW 380...480
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 55 kW 380...480 V
- Schneider Electric Altivar Series Motor Accessory for Use with Variable speed drive ATV310L at 4.0 kW, Variable speed
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV950 wall mount 5.5 kW 380...480
- Schneider Electric Connector Kit Altivar Series Connector Kit for Use with Variable Speed Drive,VW3A34001
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV340 Variable Speed Drive 0.75 kW Motor
- Schneider Electric Altivar Series Motor Accessory for Use with Variable speed drive ATV320 at 5.5 kW
