Schneider Electric Motor Accessories Altivar Series Filter for Use with Altivar Process ATV900,VW3A46105
- RS Stock No.:
- 758-942
- Mfr. Part No.:
- VW3A46105
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP254,070.62
(exc. VAT)
PHP284,559.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP254,070.62 |
*price indicative
- RS Stock No.:
- 758-942
- Mfr. Part No.:
- VW3A46105
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Accessories | |
| Product Type | Filter | |
| For Use With | Altivar Process ATV900 | |
| Series | Altivar | |
| Standards/Approvals | REACh | |
| Model Number | VW3A46105 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Accessories | ||
Product Type Filter | ||
For Use With Altivar Process ATV900 | ||
Series Altivar | ||
Standards/Approvals REACh | ||
Model Number VW3A46105 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Passive filter effectively reduces current harmonics for variable speed drives, ensuring improved performance and efficiency. It is compatible with a range of Altivar motors, making it Ideal for various industrial applications.
Designed for a maximum current of 1.5 times nominal current for 60 seconds
Robust installation options with IP20 and IP55 ratings for enclosure mounting
Related links
- Schneider Electric Motor Accessories Altivar Series Filter for Use with ATV930 Variable Speed Drive wall mount - 220
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Process ATV900, Altivar Machine
- Schneider Electric Altivar Series Braking Resistor for Use with Altivar Machine ATV340, Altivar Process ATV900
- Schneider Electric Mounting Kit for Use with Altivar Process ATV900 Altivar Process ATV600 Altivar Machine ATV340
- Schneider Electric Altivar Series Interface Module for Use with Altivar Machine ATV340 Altivar
- Schneider Electric Altivar Series Interface Module for Use with Altivar Process Modular Altivar
- Schneider Electric Altivar Series Mounting Kit for Use with Altivar 61 ATV600, ATV900
- Schneider Electric Protective Cover Protective Cover For Use With HMI Altivar Process ATV900, Altivar Process ATV600
