Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V
- RS Stock No.:
- 759-344
- Mfr. Part No.:
- VW3G22U401
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP15,524.56
(exc. VAT)
PHP17,387.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,524.56 |
*price indicative
- RS Stock No.:
- 759-344
- Mfr. Part No.:
- VW3G22U401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Kit | |
| Accessory Type | Motor Accessories | |
| For Use With | Soft Starter ATS22 110 V | |
| Series | Altistart 22 | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Kit | ||
Accessory Type Motor Accessories | ||
For Use With Soft Starter ATS22 110 V | ||
Series Altistart 22 | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric Fan kit is an essential accessory designed for enhanced cooling in soft starter applications. It ensures optimal performance and reliability, making it an Ideal choice for various industrial settings.
Accessory dimension: 145 x 40 x 295 mm for efficient space utilisation
Compatible with soft starter ATS22 110 V, ensuring seamless integration
Designed to comply with environmental regulations, promoting sustainable usage
Related links
- Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V (size: 130 x 169
- Schneider Electric Motor Accessories Altistart 22 Series Fan Kit for Use with Soft Starter ATS22 110 V (size: 150 x 229
- Schneider Electric Fan Kit Altistart Series Fan for Use with Soft starter ATS22 220 V
- Schneider Electric Cable Altivar Series Cable for Use with Altistart 22 Altivar 212 Series, Altivar
- Schneider Electric Fan VX5 Series Fan
- Schneider Electric Choke Altistart Series Choke for Use with Variable Speed Drive
- Schneider Electric Motor Accessories Altivar Series Filter for Use with Altivar Process ATV900,VW3A46105
- Schneider Electric Motor Accessories Altivar Series Filter for Use with ATV930 Variable Speed Drive wall mount - 220
