B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- RS Stock No.:
- 686-843
- Mfr. Part No.:
- 8BCM0010.1525B-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP114,065.26
(exc. VAT)
PHP127,753.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,065.26 |
*price indicative
- RS Stock No.:
- 686-843
- Mfr. Part No.:
- 8BCM0010.1525B-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | ACOPOSmulti Drive Systems | |
| Series | 8BCM0010 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With ACOPOSmulti Drive Systems | ||
Series 8BCM0010 | ||
- COO (Country of Origin):
- CZ
The B&R Motor cable designed specifically for ACOPOSmulti drive systems and B&R servo motors. This motor cable ensures reliable performance with its pre-assembled connections featuring M8 ring Terminal ends, facilitating seamless integration in various applications, including cable drag chains. Its innovative speedtec connector system and integrated shield plate provide exceptional durability and secure connections, further enhancing the overall efficiency of your system. With a length of 10 metres and robust construction, this cable meets stringent quality standards to support optimal functionality in demanding environments.
Designed specifically for B&R servo motors which ensuring compatibility and performance
Pre-assembled power line connections simplify installation and reduce setup time
Innovative speedtec connector system guarantees secure and reliable connections
Integrated shield plate allows for effective shielding, eliminating the need for additional measures
Constructed with multiple wire gauges to cater to varying power and signal line requirements
Durable TPU outer jacket offers robust protection against abrasion and environmental factors
Rated for up to 1000 VAC, suitable for a wide range of applications
Flex cycles capability of over 5,000,000 enhances longevity in dynamic situations
IP66/67 protection degree ensures reliability in harsh environments, offering peace of mind
Related links
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0020 Series Cable for Use with ACOPOSmulti Drive Systems
