B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor

This image is representative of the product range

Subtotal (1 unit)*

PHP33,700.77

(exc. VAT)

PHP37,744.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,700.77

*price indicative

RS Stock No.:
682-352
Mfr. Part No.:
8BCR0020.11230-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

8BCR0020

Standards/Approvals

CE

COO (Country of Origin):
CZ
The B&R cable extension for resolver cables is expertly engineered for high-performance connectivity in dynamic environments. Designed specifically for use in cable drag chains, this product delivers a robust solution for extending resolver cable connectivity, ensuring reliable signal transmission over a distance of 20 metres. Its innovative construction includes a 12-pin female series 615 signal connector and meets the rigorous demands of industrial applications, with features such as oil resistance and a Durable PUR outer jacket. Whether your application is moving or static, this cable extension guarantees durability and exceptional performance, making it an Ideal choice for professionals seeking reliability in their automation setups.

Special thermoplastic wire insulation enhances flexibility and reliability

Cable cross section of 3x 2x 24 19 AWG supports robust signal integrity

Designed for compatibility with resolver cables which ensuring seamless integration

Tinned copper stranded wire variant improves conductivity and durability

Certified for use with multiple standards which ensuring compliance and safety

Rated for a wide temperature range from -20°C to +90°C for varied applications

IP66/67 protection degree when connected provides resistance to dust and moisture

More than 3 million Flex cycles ensure longevity in dynamic installations

12-pin male coupling allows ease of connection in mechanical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy