B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-351
- Mfr. Part No.:
- 8BCR0020.1121A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP29,274.57
(exc. VAT)
PHP32,787.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,274.57 |
*price indicative
- RS Stock No.:
- 682-351
- Mfr. Part No.:
- 8BCR0020.1121A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0020 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0020 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R resolver cable designed for seamless integration in demanding automation environments. With a robust construction specifically tailored for use with ACOPOSmicro and ACOPOS servo drives, this cable is Ideal for applications that require reliable connectivity and efficient signal transmission. The cable boasts oil resistance and stays functional across a wide temperature range from -20°C to +80°C. Its sturdy design enables it to perform effectively in cable drag chains, ensuring durability even in dynamic environments.
Durable cable construction suitable for cable drag chains
Designed for compatibility with B&R ACOPOS servo drives and motors
Resilient to various hydraulic oils which ensuring longevity
Certified for UL AWM and CSA AWM which ensuring high safety standards
Flexible cable with a bend radius of 50 mm for ease of installation
12-pin female series 615 signal connector for secure connections
Good insulation resistance exceeding 200 MΩ*km, promoting signal integrity
Exceptional Flex cycles capacity providing over 3 million cycles
Related links
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Cable 8BCR0020 Series Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
