B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter
- RS Stock No.:
- 681-891
- Mfr. Part No.:
- 8I0CS018.000-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP22,914.37
(exc. VAT)
PHP25,664.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,914.37 |
*price indicative
- RS Stock No.:
- 681-891
- Mfr. Part No.:
- 8I0CS018.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Choke | |
| Product Type | Choke | |
| For Use With | ACOPOSinverter | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Choke | ||
Product Type Choke | ||
For Use With ACOPOSinverter | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- FR
The B&R Mains choke designed for the ACOPOSinverter P74, delivering enhanced performance and reliability in Crucial electrical applications. This product is specifically engineered to improve overvoltage protection in mains supply while significantly reducing distortion in the power output of inverters. With a nominal current rating of 18 A and operational capabilities suited for voltages between 200 to 240 V, it effectively limits mains current and handles multiple parallel transducers, making it Ideal for environments with fluctuating power conditions. The mains choke's robust construction ensures effective operation in challenging settings up to an altitude of 3000 m and in ambient temperatures ranging from 0 to 45 degrees Celsius.
Reduces distortion in power output which enhancing inverter efficiency
Protects against overvoltages in mains supply for reliable operation
Limits mains current which ensuring smooth and stable performance
Designed for connection with multiple parallel transducers for versatile use
Operates effectively with voltage asymmetries greater than 1.8%
Crafted for low impedance cable connections Ideal for high-power transformers
Max operating temperature of up to 55 degrees Celsius ensures durability
Offers compliance with international and national electrical safety standards
