B&R Braking Resistor ACOPOSmulti Series Braking Resistor for Use with BR Drive Systems

N

Subtotal (1 unit)*

PHP34,183.31

(exc. VAT)

PHP38,285.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,183.31

*price indicative

RS Stock No.:
681-226
Mfr. Part No.:
8B0W0079H000.001-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Braking Resistor

Accessory Type

Braking Resistor

For Use With

BR Drive Systems

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
PL
The B&R braking resistor designed specifically to efficiently dissipate braking energy within B&R drive systems. With its Compact design and high Peak load capacity, this resistor is both intrinsically safe and capable of withstanding harsh environments thanks to its IP65 protection. It is optimally suited for diverse mounting orientations and operational needs, allowing for reliable performance even in challenging conditions. Its robust construction and thermal management features make it a critical component for ensuring the longevity and effectiveness of braking applications.

Compact design facilitates easy integration into various setups

High Peak load capacity ensures reliable energy dissipation during braking

Intrinsically safe design prevents hazards in high-voltage applications

IP65 protection provides resistance to dust and water ingress

Robust performance under both horizontal and vertical mounting orientations

Reduces continuous power depending on ambient temperature for efficient operation

Flexible Terminal connections accommodate various cables and wiring configurations

Allows for high-temperature operation, supporting environments up to 90°C

CE, UKCA, and KC certifications ensure compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy