B&R Braking Resistor ACOPOSmulti Series Braking Resistor for Use with BR Drive Systems

Subtotal (1 unit)*

PHP32,897.39

(exc. VAT)

PHP36,845.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,897.39

*price indicative

RS Stock No.:
681-223
Mfr. Part No.:
8B0W0045H000.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Braking Resistor

Product Type

Braking Resistor

For Use With

BR Drive Systems

Series

ACOPOSmulti

COO (Country of Origin):
PL
The B&R braking resistor designed to effectively dissipate braking energy within B&R drive systems. Its Compact design ensures a high Peak load capacity, making it an optimal choice for applications requiring reliability and safety. With certifications such as CE and RoHS compliance, this resistor guarantees adherence to industry standards. It is specially engineered for wall mounting, providing flexibility regarding orientation for maximum performance. Designed for robust operation, it offers dust protection with IP20 rating and is suitable for environments with temperatures ranging from -40 to 90°C, ensuring dependable functionality in various conditions.

Compact design for versatility in installation

High Peak load capacity enhances operational efficiency

IP20 protection class ensures dust resistance

RoHS-compliant, aligning with environmental standards

Rated for maximum operating voltage of 850 VDC

Suitable for a range of operating temperatures from -40 to 90°C

Dimensionally optimised for wall mounting in various orientations

Allows connection of flexible and fine-stranded wires for easy installation

Thermal resistance tailored for both horizontal and vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy