Siemens Cable 350 / 380 Series Cable

Subtotal (1 unit)*

PHP61,551.57

(exc. VAT)

PHP68,937.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,551.57

*price indicative

RS Stock No.:
676-864
Mfr. Part No.:
6FX3802-7DN01-1DA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect cable is designed for seamless connectivity in various applications, ensuring reliable performance under diverse conditions. Built with 4 x 0.75 mm² and multiple core configurations, this cable excels in power transmission while providing superior flexibility for dynamic movements. It supports an impressive operating temperature range of -20 to 80 °C and is engineered to withstand high bending and torsional stresses, making it suitable for both fixed and flexible installations. The high-quality PUR sheath ensures durability and oil resistance, further enhanced by compliance with rigorous safety standards, including CE and UL approvals. This cable offers a comprehensive solution for those seeking dependable connections in demanding environments.

Multi core design optimises power and signal transmission

Withstands a test voltage of up to 4 kV for power conductors ensuring robust performance

Engineered for a minimum of 5000000 bends showcasing exceptional flexibility

Durable PUR sheath enhances longevity and oil resistance for industrial applications

Rated for both fixed and flexible installations offering versatility in operation

Complies with EN standards for flame resistance ensuring safety in hazardous environments

Boasts CE and UL along with RoHS certification for verified safety and environmental compliance

Smallest bending radius tailored for dynamic installation accommodating various movement needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy