Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-421
- Mfr. Part No.:
- 6FX3802-2XB12-1DA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP28,586.87
(exc. VAT)
PHP32,017.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,586.87 |
*price indicative
- RS Stock No.:
- 676-421
- Mfr. Part No.:
- 6FX3802-2XB12-1DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 cable is designed for high-performance applications, ensuring reliable connectivity in various environments. With a robust construction featuring a PUR sheath and silicone-free insulation, this cable guarantees longevity and resilience against electrical and mechanical stresses. Its versatile design accommodates both fixed and flexible installations, making it suitable for diverse operational scenarios. The cable supports a wide ambient temperature range of -20 to 80 °C, ensuring optimal functionality in challenging conditions. Its CE and UL approvals underscore its safety and compliance with stringent industry standards, making it an Ideal choice for projects that demand excellence and dependability.
Dual core construction enhances connectivity and functionality
Flexible installation promotes ease of use across various applications
Low bending radius is optimised for both fixed and dynamic installations
Exceptional tensile strength enhances durability against mechanical stress
Lightweight design ensures ease of handling without compromising on strength
Flame resistance and oil resistance standards ensure safety in diverse environments
Designed to withstand up to 5000000 bends ensuring longevity
Related links
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Power Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
